Terminal Connector Rectangular Standard 2/0 AWG M8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1498130000

DigiKey Part Number
281-1498130000-ND
Manufacturer
Manufacturer Product Number
1498130000
Description
KP-M8/-70
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 2/0 AWG M8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
0.944" (24.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
0.445" (11.30mm)
Diameter - Barrel OD
0.650" (16.51mm)
Diameter - Ring ID
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Stock Options
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,007.00000¥1,007
5¥933.60000¥4,668
10¥903.40000¥9,034
25¥865.16000¥21,629
Unit Price without JCT:¥1,007.00000
Unit Price with JCT:¥1,107.70000