
1473750000 | |
|---|---|
DigiKey Part Number | 281-1473750000TR-ND - Tape & Reel (TR) 281-1473750000CT-ND - Cut Tape (CT) 281-1473750000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473750000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,080.00000 | ¥1,080 |
| 10 | ¥766.30000 | ¥7,663 |
| 25 | ¥673.48000 | ¥16,837 |
| 50 | ¥616.34000 | ¥30,817 |
| 100 | ¥569.54000 | ¥56,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ¥511.88571 | ¥107,496 |
| 420 | ¥483.16190 | ¥202,928 |
| 630 | ¥469.27937 | ¥295,646 |
| 1,050 | ¥454.40095 | ¥477,121 |
| 1,470 | ¥445.99524 | ¥655,613 |
| 2,100 | ¥438.14810 | ¥920,111 |
| Unit Price without JCT: | ¥1,080.00000 |
|---|---|
| Unit Price with JCT: | ¥1,188.00000 |

