Parametric Equivalent

1251580400 | |
|---|---|
DigiKey Part Number | 281-1251580400-ND |
Manufacturer | |
Manufacturer Product Number | 1251580400 |
Description | IE-C6FP8LY0400M40M40-Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,799.00000 | ¥19,799 |
| Unit Price without JCT: | ¥19,799.00000 |
|---|---|
| Unit Price with JCT: | ¥21,778.90000 |


