1250760000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: ¥1,488.72000
Datasheet
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250760000

DigiKey Part Number
1250760000-ND
Manufacturer
Manufacturer Product Number
1250760000
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Screw Terminal
Width
-
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
100 A
Wire Gauge
3-10 AWG
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes