Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211080050

DigiKey Part Number
281-1211080050-ND
Manufacturer
Manufacturer Product Number
1211080050
Description
IE-C5DD4UG0050MSSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥17,617.00000¥17,617
10¥14,975.30000¥149,753
25¥14,038.64000¥350,966
50¥13,369.30000¥668,465
100¥12,732.13000¥1,273,213
Manufacturers Standard Package
Unit Price without JCT:¥17,617.00000
Unit Price with JCT:¥19,378.70000