
1166020100 | |
---|---|
DigiKey Part Number | 281-7003-ND |
Manufacturer | |
Manufacturer Product Number | 1166020100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,497.00000 | ¥5,497 |
10 | ¥4,671.60000 | ¥46,716 |
25 | ¥4,379.20000 | ¥109,480 |
50 | ¥4,170.30000 | ¥208,515 |
100 | ¥3,971.42000 | ¥397,142 |
250 | ¥3,723.09600 | ¥930,774 |
Unit Price without JCT: | ¥5,497.00000 |
---|---|
Unit Price with JCT: | ¥6,046.70000 |