
1022870000 | |
|---|---|
DigiKey Part Number | 281-1022870000-ND |
Manufacturer | |
Manufacturer Product Number | 1022870000 |
Description | SAI-06L-VP12-3A-M08O-K01 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 7 Connector Opening Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 7 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,507.00000 | ¥11,507 |
| Unit Price without JCT: | ¥11,507.00000 |
|---|---|
| Unit Price with JCT: | ¥12,657.70000 |

