
0252611641 | |
|---|---|
DigiKey Part Number | 0252611641-ND |
Manufacturer | |
Manufacturer Product Number | 0252611641 |
Description | CLI C 1-3 GE/SW C MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | C | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥16.04000 | ¥401 |
| 50 | ¥15.30000 | ¥765 |
| 100 | ¥14.56000 | ¥1,456 |
| 250 | ¥13.64800 | ¥3,412 |
| 500 | ¥12.99800 | ¥6,499 |
| 1,000 | ¥12.37400 | ¥12,374 |
| 2,500 | ¥11.59800 | ¥28,995 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

