
0224361001 | |
|---|---|
DigiKey Part Number | 0224361001-ND |
Manufacturer | |
Manufacturer Product Number | 0224361001 |
Description | RS F34 LP 2N 5/34 INTERFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.331" (110.01mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,306.00000 | ¥13,306 |
| 10 | ¥12,049.50000 | ¥120,495 |
| 25 | ¥11,582.60000 | ¥289,565 |
| 50 | ¥11,241.42000 | ¥562,071 |
| 100 | ¥10,910.18000 | ¥1,091,018 |
| Unit Price without JCT: | ¥13,306.00000 |
|---|---|
| Unit Price with JCT: | ¥14,636.60000 |

