Parametric Equivalent



AA1-B0-21-630-3B1-C | |
|---|---|
DigiKey Part Number | AA1-B0-21-630-3B1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-21-630-3B1-C |
Description | CIR BRKR 30A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-21-630-3B1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥4,888.50000 | ¥48,885 |
| Unit Price without JCT: | ¥4,888.50000 |
|---|---|
| Unit Price with JCT: | ¥5,377.35000 |


