Cable Assembly Coaxial RP-SMA to N-Type 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2788060000

DigiKey Part Number
281-2788060000-ND
Manufacturer
Manufacturer Product Number
2788060000
Description
IE-CC-NM-RPSMAM-5M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to N-Type
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
-
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥15,585.00000¥15,585
Manufacturers Standard Package
Unit Price without JCT:¥15,585.00000
Unit Price with JCT:¥17,143.50000