Parametric Equivalent
Parametric Equivalent

2563810100 | |
|---|---|
DigiKey Part Number | 281-2563810100-ND |
Manufacturer | |
Manufacturer Product Number | 2563810100 |
Description | IE-C6FP8LO0100M40M40-O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,318.00000 | ¥6,318 |
| Unit Price without JCT: | ¥6,318.00000 |
|---|---|
| Unit Price with JCT: | ¥6,949.80000 |




