

2476800000 | |
---|---|
DigiKey Part Number | 281-6316-ND |
Manufacturer | |
Manufacturer Product Number | 2476800000 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 4.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 23.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,209.00000 | ¥2,209 |
10 | ¥1,967.70000 | ¥19,677 |
25 | ¥1,878.92000 | ¥46,973 |
50 | ¥1,814.48000 | ¥90,724 |
100 | ¥1,752.17000 | ¥175,217 |
250 | ¥1,673.02400 | ¥418,256 |
500 | ¥1,615.49000 | ¥807,745 |
1,000 | ¥1,559.90900 | ¥1,559,909 |
Unit Price without JCT: | ¥2,209.00000 |
---|---|
Unit Price with JCT: | ¥2,429.90000 |