
1887550000 | |
|---|---|
DigiKey Part Number | 281-8531-2-ND - Tape & Reel (TR) 281-8531-1-ND - Cut Tape (CT) 281-8531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1887550000 |
Description | TERM BLOCK 2POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥450.00000 | ¥450 |
| 10 | ¥322.70000 | ¥3,227 |
| 25 | ¥281.52000 | ¥7,038 |
| 50 | ¥255.40000 | ¥12,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | ¥214.31579 | ¥40,720 |
| 380 | ¥199.68158 | ¥75,879 |
| 570 | ¥192.52982 | ¥109,742 |
| 950 | ¥184.80526 | ¥175,565 |
| 1,330 | ¥180.41654 | ¥239,954 |
| 1,900 | ¥176.30000 | ¥334,970 |
| Unit Price without JCT: | ¥450.00000 |
|---|---|
| Unit Price with JCT: | ¥495.00000 |

