
1884770000 | |
|---|---|
DigiKey Part Number | 281-2157-ND |
Manufacturer | |
Manufacturer Product Number | 1884770000 |
Description | TERM BLOCK 6POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥663.00000 | ¥663 |
| 18 | ¥432.83333 | ¥7,791 |
| 36 | ¥392.61111 | ¥14,134 |
| 54 | ¥372.16667 | ¥20,097 |
| 108 | ¥342.08333 | ¥36,945 |
| 252 | ¥312.90476 | ¥78,852 |
| 504 | ¥294.32341 | ¥148,339 |
| 1,008 | ¥279.65873 | ¥281,896 |
| 5,004 | ¥256.93345 | ¥1,285,695 |
| Unit Price without JCT: | ¥663.00000 |
|---|---|
| Unit Price with JCT: | ¥729.30000 |

