4 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1784050001

DigiKey Part Number
281-4771-ND
Manufacturer
Manufacturer Product Number
1784050001
Description
CONN RCPT FMALE 4POS TIN IDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
32V
Cable Opening
0.126" ~ 0.213" (3.20mm ~ 5.40mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Copper Zinc
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,309.00000¥2,309
10¥1,961.60000¥19,616
25¥1,838.68000¥45,967
50¥1,750.90000¥87,545
100¥1,667.34000¥166,734
250¥1,563.03200¥390,758
500¥1,488.50000¥744,250
1,000¥1,417.55700¥1,417,557
Manufacturers Standard Package
Unit Price without JCT:¥2,309.00000
Unit Price with JCT:¥2,539.90000