
1495850000 | |
|---|---|
DigiKey Part Number | 281-1495850000-ND |
Manufacturer | |
Manufacturer Product Number | 1495850000 |
Description | KWN-M6/-25 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 25mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Barrel OD | 0.394" (10.00mm) | |
Diameter - Ring ID | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥575.00000 | ¥575 |
| 10 | ¥488.90000 | ¥4,889 |
| 25 | ¥458.28000 | ¥11,457 |
| 50 | ¥436.38000 | ¥21,819 |
| 100 | ¥415.53000 | ¥41,553 |
| 300 | ¥384.52000 | ¥115,356 |
| 500 | ¥370.91000 | ¥185,455 |
| 1,000 | ¥353.21400 | ¥353,214 |
| 2,500 | ¥331.12000 | ¥827,800 |
| Unit Price without JCT: | ¥575.00000 |
|---|---|
| Unit Price with JCT: | ¥632.50000 |

