



1279441000 | |
|---|---|
DigiKey Part Number | 281-6513-ND |
Manufacturer | |
Manufacturer Product Number | 1279441000 |
Description | CIRC CBL 8POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,800.00000 | ¥9,800 |
| 10 | ¥8,329.30000 | ¥83,293 |
| 25 | ¥7,807.96000 | ¥195,199 |
| 50 | ¥7,435.62000 | ¥371,781 |
| 100 | ¥7,081.16000 | ¥708,116 |
| Unit Price without JCT: | ¥9,800.00000 |
|---|---|
| Unit Price with JCT: | ¥10,780.00000 |

