
2788640000 | |
|---|---|
DigiKey Part Number | 281-2788640000-ND |
Manufacturer | |
Manufacturer Product Number | 2788640000 |
Description | HSS-HF 3.2-6.4 EL W75M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.42" W x 2952.76" L (10.7mm x 75.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" W x 2952.76" L (10.7mm x 75.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥62,256.00000 | ¥62,256 |
| Unit Price without JCT: | ¥62,256.00000 |
|---|---|
| Unit Price with JCT: | ¥68,481.60000 |

