
WN3S40H100CXQ | |
|---|---|
DigiKey Part Number | 1740-WN3S40H100CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S40H100CXQ |
Description | DIODE ARR SCHOTT 100V 20A TO220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥301.00000 | ¥301 |
| 50 | ¥143.36000 | ¥7,168 |
| 100 | ¥127.91000 | ¥12,791 |
| 500 | ¥100.80400 | ¥50,402 |
| 1,000 | ¥92.07800 | ¥92,078 |
| 2,000 | ¥84.74050 | ¥169,481 |
| Unit Price without JCT: | ¥301.00000 |
|---|---|
| Unit Price with JCT: | ¥331.10000 |

