Image for SOD48CAX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOD48CAX

DigiKey Part Number
1740-SOD48CAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOD48CAX
Description
TVS DIODE 48VWM 77.4VC SOD123
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.7V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000¥7.83275¥281,979
Unit Price without JCT:¥7.83275
Unit Price with JCT:¥8.61603