Similar
Similar
Similar

BTA310X-600C,127 | |
|---|---|
DigiKey Part Number | BTA310X-600C,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA310X-600C,127 |
Description | TRIAC 600V 10A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 85A, 93A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1010-7FP | STMicroelectronics | 0 | 497-10866-5-ND | ¥119.84300 | Similar |
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | ¥326.00000 | Similar |
| Q6010R4TP | Littelfuse Inc. | 0 | Q6010R4TP-ND | ¥306.90700 | Similar |
| T435T-600FP | STMicroelectronics | 631 | 497-17832-ND | ¥203.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥89.19017 | ¥535,141 |
| Unit Price without JCT: | ¥89.19017 |
|---|---|
| Unit Price with JCT: | ¥98.10919 |




