


BTA204-600D,127 | |
|---|---|
DigiKey Part Number | 1740-1356-ND |
Manufacturer | |
Manufacturer Product Number | BTA204-600D,127 |
Description | TRIAC SENS GATE 600V 4A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥46.45050 | ¥278,703 |
| Unit Price without JCT: | ¥46.45050 |
|---|---|
| Unit Price with JCT: | ¥51.09555 |

