BT151-650C,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 12,760
Unit Price: ¥191.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,693
Unit Price: ¥444.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,011
Unit Price: ¥374.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥614.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥236.81200
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: ¥428.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 195
Unit Price: ¥574.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,905
Unit Price: ¥218.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,067
Unit Price: ¥234.00000
Datasheet

Similar


STMicroelectronics
In Stock: 615
Unit Price: ¥297.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,328
Unit Price: ¥353.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,975
Unit Price: ¥215.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,426
Unit Price: ¥207.00000
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: ¥229.00000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BT151-650C,127

DigiKey Part Number
1740-1281-ND
Manufacturer
Manufacturer Product Number
BT151-650C,127
Description
SCR 650V 12A TO-220AB
Customer Reference
Detailed Description
SCR 650 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
650 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
7.5 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 110A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
6,000¥41.83733¥251,024
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥41.83733
Unit Price with JCT:¥46.02106