
BT131-600DQP | |
---|---|
DigiKey Part Number | BT131-600DQP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT131-600DQP |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥16.77590 | ¥167,759 |
20,000 | ¥15.62140 | ¥312,428 |
30,000 | ¥15.30893 | ¥459,268 |
Unit Price without JCT: | ¥16.77590 |
---|---|
Unit Price with JCT: | ¥18.45349 |