
928205-3 | |
|---|---|
DigiKey Part Number | 5831-928205-3-ND |
Manufacturer | |
Manufacturer Product Number | 928205-3 |
Description | HEADERS & WIRE HOUSINGS 3P TELFI |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥24.16909 | ¥26,586 |
| 3,300 | ¥23.69545 | ¥78,195 |
| Unit Price without JCT: | ¥24.16909 |
|---|---|
| Unit Price with JCT: | ¥26.58600 |

