
YA-2RQ1243-D6 | |
|---|---|
DigiKey Part Number | 480-5323-ND |
Manufacturer | |
Manufacturer Product Number | YA-2RQ1243-D6 |
Description | SWITCH SNAP ACT SPST-NO 20A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 397 ~ 624gf | |
Release Force | 283gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 121°C | |
Base Product Number |

