
WCL3225-151-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCL3225-151-R |
Description | FIXED IND 150UH 80MA 9 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 80 mA 9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Q @ Freq 8 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥20.24400 | ¥40,488 |
| Unit Price without JCT: | ¥20.24400 |
|---|---|
| Unit Price with JCT: | ¥22.26840 |

