Similar

V7-9W1AE9-357 | |
|---|---|
DigiKey Part Number | V7-9W1AE9-357-ND |
Manufacturer | |
Manufacturer Product Number | V7-9W1AE9-357 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 110gf |
Series | Release Force 6.000gf |
Packaging Bulk | Operating Position 0.846" (21.5mm) |
Part Status Obsolete | Pretravel 0.172" (4.4mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 177°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851506F120C1A | E-Switch | 5,362 | EG4531-ND | ¥379.00000 | Similar |



