
TFML-110-02-L-D-A | |
|---|---|
DigiKey Part Number | SAM10176-ND |
Manufacturer | |
Manufacturer Product Number | TFML-110-02-L-D-A |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-110-02-L-D-A Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥550.00000 | ¥550 |
| 25 | ¥490.24000 | ¥12,256 |
| 50 | ¥448.70000 | ¥22,435 |
| 100 | ¥420.45000 | ¥42,045 |
| 500 | ¥396.35200 | ¥198,176 |
| Unit Price without JCT: | ¥550.00000 |
|---|---|
| Unit Price with JCT: | ¥605.00000 |

