



SS30V-300054 | |
|---|---|
DigiKey Part Number | 399-SS30V-300054-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-300054 |
Description | CMC 5.4MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-300054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.4 mH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥499.00000 | ¥499 |
| 10 | ¥451.50000 | ¥4,515 |
| 25 | ¥433.60000 | ¥10,840 |
| 50 | ¥420.42000 | ¥21,021 |
| 200 | ¥394.96500 | ¥78,993 |
| 400 | ¥382.73000 | ¥153,092 |
| 600 | ¥375.72000 | ¥225,432 |
| 1,000 | ¥367.04500 | ¥367,045 |
| Unit Price without JCT: | ¥499.00000 |
|---|---|
| Unit Price with JCT: | ¥548.90000 |

