Direct

SK101M063ST | |
|---|---|
DigiKey Part Number | 338-1705-ND |
Manufacturer | |
Manufacturer Product Number | SK101M063ST |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.19Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 1.19Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J101MPD1TD | Nichicon | 5,960 | 493-UVR1J101MPD1TDCT-ND | ¥76.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥728.00000 | ¥728 |
| 10 | ¥495.40000 | ¥4,954 |
| 50 | ¥399.38000 | ¥19,969 |
| 200 | ¥343.93000 | ¥68,786 |
| 600 | ¥312.47333 | ¥187,484 |
| 1,000 | ¥300.71600 | ¥300,716 |
| 2,600 | ¥282.61846 | ¥734,808 |
| 5,000 | ¥272.65740 | ¥1,363,287 |
| Unit Price without JCT: | ¥728.00000 |
|---|---|
| Unit Price with JCT: | ¥800.80000 |


