



VPH5-0155-R | |
|---|---|
DigiKey Part Number | 283-VPH5-0155-R-ND |
Manufacturer | |
Manufacturer Product Number | VPH5-0155-R |
Description | XFMR 22.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH5-0155-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,980.00000 | ¥1,980 |
| 35 | ¥1,464.37143 | ¥51,253 |
| 105 | ¥1,334.39048 | ¥140,111 |
| 1,015 | ¥1,159.00591 | ¥1,176,391 |
| Unit Price without JCT: | ¥1,980.00000 |
|---|---|
| Unit Price with JCT: | ¥2,178.00000 |










