15 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51939-1039LF

DigiKey Part Number
2266-51939-1039LF-609-ND
Manufacturer
Manufacturer Product Number
51939-1039LF
Description
CONN HDR BLADE PWR
Customer Reference
Detailed Description
15 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
15
Number of Positions Loaded
All
Pitch
0.300" (7.62mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
15 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
70A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
All prices are in JPY
Tray
QuantityUnit PriceExt Price
15¥1,060.40000¥15,906
60¥1,038.26667¥62,296
150¥1,019.27333¥152,891
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,060.40000
Unit Price with JCT:¥1,166.44000