Direct
Direct
Direct
Direct

08051C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A104KUTR-ND - Tape & Reel (TR) 478-KAF21KR72A104KUCT-ND - Cut Tape (CT) 478-KAF21KR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C104K4Z2A |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C104K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.40000 | ¥164 |
| 50 | ¥11.58000 | ¥579 |
| 100 | ¥10.12000 | ¥1,012 |
| 500 | ¥7.65000 | ¥3,825 |
| 1,000 | ¥6.89000 | ¥6,890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥6.26650 | ¥12,533 |
| 4,000 | ¥5.75350 | ¥23,014 |
| 6,000 | ¥5.49683 | ¥32,981 |
| 10,000 | ¥5.21270 | ¥52,127 |
| 14,000 | ¥5.04657 | ¥70,652 |
| 20,000 | ¥4.88690 | ¥97,738 |
| 24,000 | ¥4.81117 | ¥115,468 |
| 48,000 | ¥4.55642 | ¥218,708 |
| 50,000 | ¥4.54288 | ¥227,144 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |





