
2112297-1 | |
|---|---|
DigiKey Part Number | A142457-ND |
Manufacturer | |
Manufacturer Product Number | 2112297-1 |
Description | PROTECTION CAP,GROUP E,ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112297-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥582.00000 | ¥582 |
| 10 | ¥493.70000 | ¥4,937 |
| 25 | ¥462.80000 | ¥11,570 |
| 50 | ¥440.70000 | ¥22,035 |
| 100 | ¥419.65000 | ¥41,965 |
| 400 | ¥380.54000 | ¥152,216 |
| 800 | ¥362.38000 | ¥289,904 |
| 1,200 | ¥352.16833 | ¥422,602 |
| 2,800 | ¥331.75036 | ¥928,901 |
| Unit Price without JCT: | ¥582.00000 |
|---|---|
| Unit Price with JCT: | ¥640.20000 |











