
QTE-040-02-F-D-A | |
|---|---|
DigiKey Part Number | SAM10664-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-F-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-02-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,732.00000 | ¥1,732 |
| 64 | ¥1,331.14063 | ¥85,193 |
| 128 | ¥1,244.52344 | ¥159,299 |
| Unit Price without JCT: | ¥1,732.00000 |
|---|---|
| Unit Price with JCT: | ¥1,905.20000 |







