Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB15048WS12

DigiKey Part Number
1470-4090-ND
Manufacturer
Manufacturer Product Number
QSB15048WS12
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB15048WS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥30,035.00000¥30,035
5¥29,134.00000¥145,670
10¥28,232.90000¥282,329
25¥27,031.80000¥675,795
100¥25,229.87000¥2,522,987
Manufacturers Standard Package
Unit Price without JCT:¥30,035.00000
Unit Price with JCT:¥33,038.50000

Other Suppliers on DigiKey

5In Stock
Ships from WEC