


PX0867/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0867/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0867/2M00 |
Description | CBL HDMI PLUG W/COUPL - PLUG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0867/2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,075.00000 | ¥7,075 |
| 10 | ¥6,013.20000 | ¥60,132 |
| 25 | ¥5,636.80000 | ¥140,920 |
| 50 | ¥5,367.90000 | ¥268,395 |
| 100 | ¥5,111.95000 | ¥511,195 |
| 250 | ¥4,792.34800 | ¥1,198,087 |
| Unit Price without JCT: | ¥7,075.00000 |
|---|---|
| Unit Price with JCT: | ¥7,782.50000 |



