

PET1300-12-054NA | |
---|---|
DigiKey Part Number | 179-2784-ND |
Manufacturer | |
Manufacturer Product Number | PET1300-12-054NA |
Description | AC/DC CONVERTER 12V 1300W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PET1300-12-054NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 108 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 60°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | ¥67,302.12500 | ¥538,417 |
Unit Price without JCT: | ¥67,302.12500 |
---|---|
Unit Price with JCT: | ¥74,032.33750 |