



PCB-2-R | |
|---|---|
DigiKey Part Number | 283-PCB-2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCB-2-R |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCB-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.2 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥831.00000 | ¥4,155 |
| 10 | ¥766.80000 | ¥7,668 |
| 15 | ¥731.60000 | ¥10,974 |
| 25 | ¥689.40000 | ¥17,235 |
| 35 | ¥663.00000 | ¥23,205 |
| 50 | ¥636.00000 | ¥31,800 |
| 125 | ¥571.44800 | ¥71,431 |
| 250 | ¥526.76400 | ¥131,691 |
| 500 | ¥485.35200 | ¥242,676 |
| Unit Price without JCT: | ¥831.00000 |
|---|---|
| Unit Price with JCT: | ¥914.10000 |

