
ORWH-SS-112D1F000 | |
|---|---|
DigiKey Part Number | 2266-ORWH-SS-112D1F000-ND |
Manufacturer | |
Manufacturer Product Number | ORWH-SS-112D1F000 |
Description | ORWH-SS-112D1F 000 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Zinc Oxide (AgZnO) | |
Relay Type | ||
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥281.20000 | ¥7,030 |
| 500 | ¥266.97000 | ¥133,485 |
| 1,000 | ¥257.49100 | ¥257,491 |
| 2,000 | ¥248.01300 | ¥496,026 |
| 5,000 | ¥219.57840 | ¥1,097,892 |
| 10,000 | ¥202.20160 | ¥2,022,016 |
| 25,000 | ¥187.98432 | ¥4,699,608 |
| Unit Price without JCT: | ¥281.20000 |
|---|---|
| Unit Price with JCT: | ¥309.32000 |

