
OP293B | |
|---|---|
DigiKey Part Number | 365-1059-ND |
Manufacturer | |
Manufacturer Product Number | OP293B |
Description | EMITTER IR 890NM 100MA TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 60° TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP293B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 100 | ¥121.08000 | ¥12,108 |
| 250 | ¥117.76800 | ¥29,442 |
| 500 | ¥114.45000 | ¥57,225 |
| 1,000 | ¥109.88800 | ¥109,888 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |










