Similar
Similar
Similar
Similar
Similar

OMH3075S | |
|---|---|
DigiKey Part Number | 365-1996-ND |
Manufacturer | |
Manufacturer Product Number | OMH3075S |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OMH3075S Models |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 11mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Collector |
Function Latch | Operating Temperature -55°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 27.5mT Trip, -27.5mT Release | Package / Case 3-SSIP |
Test Condition -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH175-PG-A-A | Diodes Incorporated | 0 | AH175-PG-A-ADI-ND | ¥61.31750 | Similar |
| AH175-PG-A-B | Diodes Incorporated | 3,652 | AH175-PG-A-BDI-ND | ¥118.00000 | Similar |
| AH175-PG-B-A | Diodes Incorporated | 437 | AH175-PG-B-ADI-ND | ¥115.00000 | Similar |
| AH175-PG-B-B | Diodes Incorporated | 997 | AH175-PG-B-BDI-ND | ¥118.00000 | Similar |
| AH1751-PG-A-A | Diodes Incorporated | 3,914 | 31-AH1751-PG-A-ACT-ND | ¥150.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65,716.00000 | ¥65,716 |
| Unit Price without JCT: | ¥65,716.00000 |
|---|---|
| Unit Price with JCT: | ¥72,287.60000 |




