Direct

MW173KB2403F01 | |
|---|---|
DigiKey Part Number | 271-2616-ND |
Manufacturer | |
Manufacturer Product Number | MW173KB2403F01 |
Description | AC/DC DESKTOP ADAPTER 24V 32W |
Customer Reference | |
Detailed Description | 24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 32 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.74" L x 2.13" W x 1.26" H (95.0mm x 54.0mm x 33.0mm) | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥4,026.96800 | ¥1,006,742 |
| Unit Price without JCT: | ¥4,026.96800 |
|---|---|
| Unit Price with JCT: | ¥4,429.66480 |


