1300 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 143mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS132M100EB0D

DigiKey Part Number
MLS132M100EB0D-ND
Manufacturer
Manufacturer Product Number
MLS132M100EB0D
Description
CAP ALUM 1300UF 20% 100V FLATPAC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1300 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 143mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
143mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.5 A @ 120 Hz
Ripple Current @ High Frequency
10.1 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥41,784.80000¥417,848
Unit Price without JCT:¥41,784.80000
Unit Price with JCT:¥45,963.28000

Other Suppliers on DigiKey

25In Stock
Ships from WEC