


MINT1180A1575K01 | |
|---|---|
DigiKey Part Number | MINT1180A1575K01-ND |
Manufacturer | |
Manufacturer Product Number | MINT1180A1575K01 |
Description | AC/DC CONVERTER 15V 180W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 12 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥25,620.72500 | ¥2,049,658 |
| Unit Price without JCT: | ¥25,620.72500 |
|---|---|
| Unit Price with JCT: | ¥28,182.79750 |



