

GT22MCBE | |
|---|---|
DigiKey Part Number | CKN10649-ND |
Manufacturer | |
Manufacturer Product Number | GT22MCBE |
Description | SWITCH TOGGLE DPST 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GT22MCBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,939.00000 | ¥1,939 |
| 10 | ¥1,673.10000 | ¥16,731 |
| 25 | ¥1,577.60000 | ¥39,440 |
| 50 | ¥1,508.88000 | ¥75,444 |
| 160 | ¥1,399.98125 | ¥223,997 |
| 320 | ¥1,338.70938 | ¥428,387 |
| 640 | ¥1,280.00781 | ¥819,205 |
| 1,120 | ¥1,234.42143 | ¥1,382,552 |
| Unit Price without JCT: | ¥1,939.00000 |
|---|---|
| Unit Price with JCT: | ¥2,132.90000 |





