
ME30A4803N01 | |
|---|---|
DigiKey Part Number | ME30A4803N01-ND |
Manufacturer | |
Manufacturer Product Number | ME30A4803N01 |
Description | AC/DC DESKTOP ADAPTER 48V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 630mA | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,646.53200 | ¥911,633 |
| Unit Price without JCT: | ¥3,646.53200 |
|---|---|
| Unit Price with JCT: | ¥4,011.18520 |

