LKS1V562MESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1
Unit Price: ¥877.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥309.01500
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥295.76000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥992.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,253
Unit Price: ¥813.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥341.38667
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,936
Unit Price: ¥906.00000
Datasheet
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKS1V562MESA

DigiKey Part Number
493-16516-ND
Manufacturer
Manufacturer Product Number
LKS1V562MESA
Description
CAP ALUM 5600UF 20% 35V SNAP TH
Customer Reference
Detailed Description
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKS1V562MESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65In Stock
Ships from WEC